onsemiMMBZ27VALT3GESE-Entstörer
ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 22 | |
| 25.65 | |
| 28.35 | |
| 40 | |
| 1 | |
| 0.05 | |
| 1 | |
| 300 | |
| 40 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
With ON Semiconductor's tvs MMBZ27VALT3G ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 40 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual common anode|single configuration.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

