VishayMMBZ4623-HE3-08Zener

Zener Diode Single 4.3V 5% 1600Ohm 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Check out this perfect MMBZ4623-HE3-08 zener diode from Vishay for operating in the reverse breakdown region. This device has a maximum regulator current of 65 mA. Its maximum leakage current is 4 μA. Its maximum power dissipation is 350 mW. Its test current is 0.25 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

2.980 Stück: morgen versandbereit

This item has been discontinued

    Total0,03 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      2980
      Country Of origin:
      China
         
      • Price: 0,0264 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 2.980 Stück
      • Price: 0,0264 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.