onsemiMMBZ5231BLT1GZener

Diode Zener Single 5.1V 5% 300mW 3-Pin SOT-23 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator MMBZ5231BLT1G zener diode from ON Semiconductor. Its test current is 20 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 5 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 34.548 Stück

Regional Inventory: 16.548

    Total0,10 €Price for 1

    16.548 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2426+
      Manufacturer Lead Time:
      42 Wochen
      Minimum Of :
      1
      Maximum Of:
      16548
      Country Of origin:
      China
         
      • Price: 0,1034 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2426+
      Manufacturer Lead Time:
      42 Wochen
      Country Of origin:
      China
      • In Stock: 16.548 Stück
      • Price: 0,1034 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2515+
      Manufacturer Lead Time:
      42 Wochen
      • In Stock: 18.000 Stück
      • Price: 0,0114 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.