50-75% Rabatt

Diodes IncorporatedMMBZ5231BS-7-FZener

Zener Diode Dual Anti Parallel 5.1V 5% 17Ohm 200mW 6-Pin SOT-363 T/R

This MMBZ5231BS-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual anti parallel configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 9.000 Stück

Regional Inventory: 6.000

    Total39,44 €Price for 969

    6.000 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 6.000 Stück
      • Price: 0,0407 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2304+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0282 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.