onsemiMMBZ5237BLT1GZener

Zener Diode Single 8.2V 5% 8Ohm 300mW 3-Pin SOT-23 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator MMBZ5237BLT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 3 μA. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 90.351 Stück

Regional Inventory: 33.351

    Total0,07 €Price for 1

    33.351 auf Lager: morgen versandbereit

    • Service Fee  6,16 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      41 Wochen
      Minimum Of :
      1
      Maximum Of:
      33351
      Country Of origin:
      China
         
      • Price: 0,0665 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 33.351 Stück
      • Price: 0,0665 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 57.000 Stück
      • Price: 0,0142 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.