onsemiMMBZ6V2ALT1GESE-Entstörer

ESD Suppressor Zener Uni-Dir/Bi-Dir 3V 3-Pin SOT-23 T/R

Never worry about unexpected ESD again from implementing this tvs MMBZ6V2ALT1G ESD protection device manufactured from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This device's maximum clamping voltage is 8.7 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual common anode|single configuration.

Import TariffMay apply to this part

Auf Lager: 9.149 Stück

Regional Inventory: 3.149

    Total0,11 €Price for 1

    3.149 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      41 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,1063 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 149 Stück
      • Price: 0,1063 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2519+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0182 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      41 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,0185 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.