onsemiMMBZ9V1ALT1GESE-Entstörer
ESD Suppressor Zener Uni-Dir/Bi-Dir 6V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Dual Common Anode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 6 | |
| 8.65 | |
| 9.56 | |
| 14 | |
| 1.7 | |
| 0.3 | |
| 1 | |
| 300 | |
| 24 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Install this tvs MMBZ9V1ALT1G ESD protection device from ON Semiconductor to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This device's maximum clamping voltage is 14 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual common anode|single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

