SamtecMMCX-J-P-H-ST-TH1RF-Steckverbinder
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MMCX | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| 1000 | |
| Standard | |
| -40 | |
| 90 | |
| Tray | |
| 3.5 | |
| 3.5 | |
| 4.35 | |
| Through Hole |
Typically used with coaxial cables, this mmcx MMCX-J-P-H-ST-TH1 RF connector from Samtec will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in gold over nickel. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This product is 3.5 mm long, 4.35 mm tall and 3.5 mm deep. This rf connector has an operating temperature of -40 to 90 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

