MagnaChip SemiconductorMMD70R600PRHMOSFETs
Trans MOSFET N-CH 700V 7.3A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| ±30 | |
| 4 | |
| 7.3 | |
| 100 | |
| 1 | |
| 600@10V | |
| 23@10V | |
| 23 | |
| 681@25V | |
| 71000 | |
| 26 | |
| 27.6 | |
| 68 | |
| 14.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.39(Max) mm |
| Verpackungsbreite | 6.1 mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the MMD70R600PRH power MOSFET, developed by MagnaChip Semiconductor. Its maximum power dissipation is 71000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes super junction technology. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

