Diodes IncorporatedMMDT4403-7-FGP BJT

Trans GP BJT PNP 40V 0.6A 200mW 6-Pin SOT-363 T/R

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP MMDT4403-7-F GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

Auf Lager: 18.000 Stück

Regional Inventory: 3.000

    Total96,00 €Price for 3000

    3.000 auf Lager: Versand in vsl. 2 Tagen

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,032 €
    • (3000)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2409+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,032 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.