Diodes IncorporatedMMDTA42-7-FGP BJT
Trans GP BJT NPN 300V 0.5A 300mW 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 300 | |
| 300 | |
| 6 | |
| -55 to 150 | |
| 0.9@2mA@20mA | |
| 0.5@2mA@20mA | |
| 0.5 | |
| 100 | |
| 25@1mA@10V|40@10mA@10V|40@30mA@10V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-26 |
| 6 | |
| Leitungsform | Gull-wing |
Use this versatile NPN MMDTA42-7-F GP BJT from Diodes Zetex to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 6 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

