Meist Gesucht
MagnaChip SemiconductorMMF60R360PTHMOSFETs
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220F Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4 | |
| 11 | |
| 100 | |
| 1 | |
| 360@10V | |
| 28@10V | |
| 28 | |
| 890@25V | |
| 31000 | |
| 30 | |
| 40 | |
| 80 | |
| 18 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16.13(Max) |
| Verpackungsbreite | 4.93(Max) |
| Verpackungslänge | 10.71(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220F |
| 3 | |
| Leitungsform | Through Hole |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the MMF60R360PTH power MOSFET, developed by MagnaChip Semiconductor. Its maximum power dissipation is 31000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with super junction technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

