KEMET CorporationMMK5473K100J01L4BULKKondensator, Kunststofffilm
Cap Film 0.047uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 100°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| 400±200 | |
| -55 | |
| 100 | |
| Bag | |
| 7.2(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.2 | |
| 0.5 | |
| 4 | |
| 6.5(Max) |
This MMK5473K100J01L4BULK film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.047uF. The MMK5473K100J01L4BULK part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

