| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Rocker | |
| Black | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Red | |
| Black | |
| Black | |
| Straight |
Implementing this MML24KA3BA01HDRXX rocker switch from Honeywell will give the user complete control. It has a SPDT configuration. The MML24KA3BA01HDRXX rocker switch panel has a PC pin termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
