| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2SCRs | |
| 1000 | |
| 500 | |
| 1.5 | |
| 100 | |
| 650 | |
| 100 | |
| 1200 | |
| 10 | |
| 1.61@80A | |
| 1200 | |
| 40 | |
| 88 | |
| 0.1 | |
| 450 | |
| 10 | |
| 0.5 | |
| 1800 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Screw |
| Verpackungsbreite | 25.42(Max) |
| Verpackungslänge | 38.23(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-227B |
| 4 | |
| Leitungsform | Screw |
Look no further than this scr module MMO74-12IO6 thyristor manufactured from Ixys Corporation for a bistable switch being controlled by an impulse current. This device has a surge current rating of 650 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

