Illinois CapacitorMMP4W1K-FKondensator, Kunststofffilm
Cap Film 1uF 400V PET 10% (35 X 10.5 X 18.5mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Through Hole | |
| Axial | |
| 35 X 10.5 X 18.5 | |
| -55 | |
| 125 | |
| 35(Max) | |
| 10.5(Max) | |
| 18.5(Max) | |
| 0.8 | |
| 38.1 |
This MMP4W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. This product is 35(Max) mm long, 18.5(Max) mm tall and 10.5(Max) mm deep. The MMP4W1K-F part has an axial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm. Its capacitance value is 1uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
