MagnaChip SemiconductorMMP60R190PTHMOSFETs
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4 | |
| 20 | |
| 100 | |
| 1 | |
| 190@10V | |
| 51@10V | |
| 51 | |
| 1630@25V | |
| 154000 | |
| 47 | |
| 73 | |
| 146 | |
| 32 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.65 mm |
| Verpackungsbreite | 4.83(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 |
Make an effective common gate amplifier using this MMP60R190PTH power MOSFET from MagnaChip Semiconductor. Its maximum power dissipation is 154000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device is made with super junction technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

