| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 4 | |
| 5.32 | |
| 5.88 | |
| 8 | |
| 3 | |
| 2 | |
| 1 | |
| 300 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-74 |
| 6 | |
| Leitungsform | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs MMQA5V6T1G ESD protection device manufactured from ON Semiconductor. This device's maximum clamping voltage is 8 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a quad common anode configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.