SamtecMMS-103-01-L-SVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 3 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.9/Contact | |
| 495VDC|350VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.56 | |
| 2 | |
| 4.45 | |
| 2.92 | |
| Through Hole |
Mounting this socket strip MMS-103-01-L-SV header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MMS-103-01-L-SV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 6.56 mm long, 4.45 mm tall and 2 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

