SamtecMMS-105-02-T-SVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 5 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| MMS-105-02-T-SV | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 5 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 10.56 | |
| 4.44 | |
| 4.5 | |
| Surface Mount |
Samtec brings you their socket strip MMS-105-02-T-SV header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 5 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.56 mm long, 4.5 mm tall and 4.44 mm deep. It uses the solder termination method. MMS-105-02-T-SV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.