SamtecMMS-107-01-L-SVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 7 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 7 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.9/Contact | |
| 350VAC|495VDC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 14.56 | |
| 2 | |
| 4.45 | |
| 2.92 | |
| Through Hole |
Samtec's socket strip MMS-107-01-L-SV header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a socket type gender. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MMS-107-01-L-SV is housed in black liquid crystal polymer. This product is 14.56 mm long, 4.45 mm tall and 2 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

