SamtecMMS-108-01-L-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 16 POS 2mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 16.56 | |
| 4.7 | |
| 4 | |
| 3.05 | |
| Through Hole |
Mounting this socket strip MMS-108-01-L-DH header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. MMS-108-01-L-DH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 16.56 mm long, 4 mm tall and 4.7 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

