SamtecMMS-113-02-L-DV-PSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 26.56 | |
| 6.44 | |
| 4.5 | |
| Surface Mount |
As an added safety precaution, the socket strip MMS-113-02-L-DV-P header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MMS-113-02-L-DV-P is housed in black liquid crystal polymer. It uses the solder termination method. This product is 26.56 mm long, 4.5 mm tall and 6.44 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

