SamtecMMS-115-01-L-SVSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 15 POS 2mm Solder ST Top Entry Thru-Hole Tube

Make strong and binding connections on your circuit boards by adopting this socket strip MMS-115-01-L-SV connector from Samtec. This SKT connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a socket type gender. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. MMS-115-01-L-SV is housed in black liquid crystal polymer. This product is 30.56 mm long, 4.45 mm tall and 2 mm deep. This connector has an operating temperature of -55 to 125 °C.

Auf Lager: 352 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.