SamtecMMS-115-02-L-SVSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 15 POS 2mm Solder ST Top Entry SMD Tube

Make strong and binding connections on your circuit boards by adopting this socket strip MMS-115-02-L-SV connector from Samtec. This SKT connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 30.56 mm long, 4.5 mm tall and 4.44 mm deep. MMS-115-02-L-SV is housed in black liquid crystal polymer. It uses the solder termination method.

Auf Lager: 273 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.