SamtecMMS-118-02-L-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 36 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 36 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 36.56 | |
| 6.44 | |
| 4.5 | |
| Surface Mount |
Mounting this socket strip MMS-118-02-L-DV header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MMS-118-02-L-DV is housed in black liquid crystal polymer. It uses the solder termination method. This product is 36.56 mm long, 4.5 mm tall and 6.44 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

