SamtecMMS-120-02-L-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 40 POS 2mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 3.9/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 40.56 | |
| 7.28 | |
| 4.17 | |
| Surface Mount |
Reduce safety concerns with this socket strip MMS-120-02-L-DH header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a right angle body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. MMS-120-02-L-DH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 40.56 mm long, 4.17 mm tall and 7.28 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

