| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single | |
| 0.2 | |
| 2 | |
| 1@0.01A | |
| 5@75V | |
| 290°C/W | |
| 4 | |
| 425 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.16 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.69 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a small signal switching diode MMSD914T1G rectifier from ON Semiconductor. Its maximum power dissipation is 425 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

