Meist Gekauft

onsemiMMSZ2V4T1GZener

Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator MMSZ2V4T1G zener diode from ON Semiconductor. Its maximum leakage current is 50 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 41.945 Stück

Regional Inventory: 5.945

    Total0,04 €Price for 1

    5.945 auf Lager: Versand in vsl. 3 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      31 Wochen
      Minimum Of :
      1
      Maximum Of:
      2703
      Country Of origin:
      China
         
      • Price: 0,0373 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2152+
      Manufacturer Lead Time:
      31 Wochen
      Country Of origin:
      China
      • In Stock: 2.703 Stück
      • Price: 0,0373 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1913+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 3.242 Stück
      • Price: 0,0188 €
    • (3000)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2416+
      Manufacturer Lead Time:
      31 Wochen
      Country Of origin:
      China
      • In Stock: 36.000 Stück
      • Price: 0,0131 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.