VishayMMSZ4690-G3-08Zener

Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R

Check out this perfect MMSZ4690-G3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 0.05 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 0,0336 €
    1. 15000+0,0336 €
    2. 30000+0,0327 €
    3. 60000+0,0324 €
    4. 75000+0,0321 €
    5. 120000+0,0312 €
    6. 150000+0,0310 €
    7. 300000+0,0308 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.