onsemiMMSZ4696T1GZener

Diode Zener Single 9.1V 5% 500mW 2-Pin SOD-123 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator MMSZ4696T1G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

68.795 Stück: morgen versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,16 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2421+
      Manufacturer Lead Time:
      30 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0551 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2421+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 44.795 Stück
      • Price: 0,0551 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2417+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 24.000 Stück
      • Price: 0,012 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.