10-25% Rabatt
VishayMMSZ4709-E3-18Zener
Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 0.9 | |
| 500 | |
| 0.05 | |
| 0.01 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 25.2 | |
| 22.8 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Max) mm |
| Verpackungsbreite | 1.55 mm |
| Verpackungslänge | 2.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
This MMSZ4709-E3-18 zener diode from Vishay is perfect for blocking a voltage. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.01 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

