Diodes IncorporatedMMSZ5226B-7-FZener
Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 25 | |
| 28 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 3.47 | |
| 3.14 | |
| Tape and Reel | |
| 0.01 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05 mm |
| Verpackungsbreite | 1.55 mm |
| Verpackungslänge | 2.65 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
This MMSZ5226B-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 25 μA. Its test current is 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

