| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 25 | |
| 28 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| -0.057%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Max) |
| Verpackungsbreite | 1.55 |
| Verpackungslänge | 2.7 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Check out this perfect MMSZ5226B-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum leakage current is 25 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

