| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 2% | |
| 0.9 | |
| 500 | |
| 20 | |
| 25 | |
| 28 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| -0.057%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Max) |
| Verpackungsbreite | 1.55 |
| Verpackungslänge | 2.7 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
This MMSZ5226C-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 25 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

