| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 2% | |
| 0.9 | |
| 500 | |
| 20 | |
| 25 | |
| 28 | |
| -55 | |
| 150 | |
| 3.366 | |
| 3.234 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.16 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.69 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator MMSZ5226CT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 25 μA. Its test current is 20 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

