Diodes IncorporatedMMSZ5227B-7-FZener
Zener Diode Single 3.6V 5% 24Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.6 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 15 | |
| 24 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 3.78 | |
| 3.42 | |
| Tape and Reel | |
| 0.01 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05 mm |
| Verpackungsbreite | 1.55 mm |
| Verpackungslänge | 2.65 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
This MMSZ5227B-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 15 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

