Diodes IncorporatedMMSZ5232B-7-FZener

Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R

This MMSZ5232B-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 475.444 Stück

Regional Inventory: 271.444

    Total0,37 €Price for 24

    271.444 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      24
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0155 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 4.444 Stück
      • Price: 0,0155 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2527+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 267.000 Stück
      • Price: 0,0206 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2540+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 90.000 Stück
      • Price: 0,0116 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2504+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 114.000 Stück
      • Price: 0,0113 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.