Diodes IncorporatedMMSZ5232BS-7-FZener

Zener Diode Single 5.6V 5% 11Ohm 200mW 2-Pin SOD-323 T/R

Check out this perfect MMSZ5232BS-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 200 mW. Its test current is 20 mA. Its maximum leakage current is 5 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

30.000 Stück: morgen versandbereit

    Total97,50 €Price for 3000

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2537+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 30.000 Stück
      • Price: 0,0325 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.