VishayMMSZ5233B-E3-08Zener

Diode Zener Single 6V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ5233B-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. Its test current is 20 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 6 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

8.783 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1915+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      8783
      Country Of origin:
      China
         
      • Price: 0,0214 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1915+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 8.783 Stück
      • Price: 0,0214 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.