50-75% Rabatt
Micro Commercial ComponentsMMSZ5234B-TPZener
Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 5 | |
| 7 | |
| 500 | |
| -65 | |
| 150 | |
| 0.045%/°C(Max) | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) |
| Verpackungsbreite | 1.8(Max) |
| Verpackungslänge | 2.85(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
This MMSZ5234B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

