Micro Commercial ComponentsMMSZ5236B-TPZener
Diode Zener Single 7.5V 5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 3 | |
| 6 | |
| 500 | |
| -65 | |
| 150 | |
| 0.058%/°C(Max) | |
| Tape and Reel | |
| 0.009 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.2(Max) |
| Verpackungsbreite | 1.8(Max) |
| Verpackungslänge | 2.85(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
This MMSZ5236B-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

