| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 2% | |
| 0.9 | |
| 500 | |
| 20 | |
| 3 | |
| 6 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.058%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Max) |
| Verpackungsbreite | 1.55 |
| Verpackungslänge | 2.7 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
This MMSZ5236C-G3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 20 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 2%. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

