Diodes IncorporatedMMSZ5240B-7-FZener
Zener Diode Single 10V 5% 17Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 3 | |
| 17 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 10.5 | |
| 9.5 | |
| Tape and Reel | |
| 0.01 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05 mm |
| Verpackungsbreite | 1.55 mm |
| Verpackungslänge | 2.65 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Check out this perfect MMSZ5240B-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

