| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 0.9 | |
| 500 | |
| 20 | |
| 3 | |
| 17 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.064%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Max) |
| Verpackungsbreite | 1.55 |
| Verpackungslänge | 2.7 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5240B-E3-08 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. Its test current is 20 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

