VishayMMSZ5242B-E3-08Zener

Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ5242B-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum leakage current is 1 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 104.523 Stück

Regional Inventory: 5.523

    Total0,10 €Price for 1

    5.523 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      5523
      Country Of origin:
      China
         
      • Price: 0,1017 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 5.523 Stück
      • Price: 0,1017 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2508+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 99.000 Stück
      • Price: 0,0219 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.