VishayMMSZ5242B-E3-18Zener

Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ5242B-E3-18 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. Its test current is 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

90.000 Stück: Versand in vsl. 2 Tagen

    Total194,00 €Price for 10000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2504+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 90.000 Stück
      • Price: 0,0194 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.