Meist Gekauft

Diodes IncorporatedMMSZ5242BS-7-FZener

Diode Zener Single 12V 5% 200mW 2-Pin SOD-323 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5242BS-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 1 μA. Its maximum power dissipation is 200 mW. Its test current is 20 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

179.997 Stück: morgen versandbereit

    Total17,74 €Price for 497

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2523+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      497
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0357 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2523+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 2.997 Stück
      • Price: 0,0357 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2523+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 177.000 Stück
      • Price: 0,0354 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.