| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 0.9 | |
| 500 | |
| 8.5 | |
| 0.1 | |
| 16 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.078%/°C | |
| Tape and Reel | |
| 0.0106 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Max) mm |
| Verpackungsbreite | 1.55 mm |
| Verpackungslänge | 2.7 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ5245B-E3-08 zener diode from Vishay is exactly what you need. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 8.5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

