| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 19 | |
| 5% | |
| 0.9 | |
| 500 | |
| 6.6 | |
| 0.1 | |
| 23 | |
| -55 | |
| 150 | |
| 19.95 | |
| 18.05 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.16 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.69 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator MMSZ5249BT1G zener diode from ON Semiconductor. Its test current is 6.6 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 19 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

